Part Details for 1952034 by Phoenix Contact
Results Overview of 1952034 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1952034 Information
1952034 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1952034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11022-ND
|
DigiKey | TERM BLOCK PLUG 3POS 3.50MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6408 / $6.4000 | Buy Now |
DISTI #
651-1952034
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 3.5mm pitch Plug 24-16AWG Spring RoHS: Compliant | 434 |
|
$4.5300 / $5.6600 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
100 In Stock |
|
$4.3000 / $6.0600 | Buy Now |
DISTI #
1952034
|
TTI | Pluggable Terminal Blocks 3 Pos 3.5mm pitch Plug 24-16AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 188 In Stock |
|
$4.3200 / $5.4500 | Buy Now |
DISTI #
000000000001169191
|
Sager | Pluggable Terminal Blocks 3 Pos 3.5mm pitch Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$5.4900 / $5.9100 | Buy Now |
DISTI #
1952034
|
Avnet Abacus | FMC 15 3ST35RF FMC153ST35RF (Alt: 1952034) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1100 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
100 In Stock |
|
$4.3000 / $6.0600 | Buy Now |
Part Details for 1952034
1952034 CAD Models
1952034 Part Data Attributes
|
1952034
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1952034
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1952034
This table gives cross-reference parts and alternative options found for 1952034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1952034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1966101 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1952034 vs 1966101 |
FMC1,5/3-STF-3,5BD:3-1SO | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | 1952034 vs FMC1,5/3-STF-3,5BD:3-1SO |
1726279 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), | 1952034 vs 1726279 |
1952034 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.6 Nm to 1.2 Nm, but it's essential to consult the specific panel manufacturer's guidelines as well.
-
Yes, the 1952034 connector is designed to withstand vibrations up to 10 g according to IEC 60068-2-6. However, it's crucial to ensure proper mounting and secure wiring to prevent damage.
-
The 1952034 connector has a protection rating of IP67, making it suitable for outdoor use and harsh environments. However, it's essential to ensure proper sealing and protection of the connector and wiring.
-
Yes, the 1952034 connector is designed to be compatible with other Phoenix Contact products, such as their terminal blocks and connectors. However, compatibility with third-party components should be verified before use.
-
The 1952034 connector is designed to operate within a temperature range of -40°C to 125°C. However, it's essential to consider the specific application and environmental conditions to ensure reliable operation.