Part Details for 1938225WM by CML Innovative Technologies
Results Overview of 1938225WM by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1938225WM Information
1938225WM by CML Innovative Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 1938225WM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70463344
|
RS | Panel Mount Indicator 16mm flat lens 12VAC/DC white Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7700 / $11.4900 | RFQ |
Part Details for 1938225WM
1938225WM CAD Models
1938225WM Part Data Attributes
|
1938225WM
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1938225WM
CML Innovative Technologies
Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.014 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 650.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 |
Alternate Parts for 1938225WM
This table gives cross-reference parts and alternative options found for 1938225WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1938225WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1938135W | CML Innovative Technologies | $5.0311 | Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | 1938225WM vs 1938135W |
1938035WM | CML Innovative Technologies | $5.1242 | Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | 1938225WM vs 1938035WM |
1939125W | CML Innovative Technologies | $5.3162 | Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | 1938225WM vs 1939125W |
1937125WM | CML Innovative Technologies | $6.4413 | Single Color LED, White, Diffused, | 1938225WM vs 1937125WM |
1937235WM | CML Innovative Technologies | Check for Price | Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | 1938225WM vs 1937235WM |
1937225WM | CML Innovative Technologies | Check for Price | Single Color LED, White, Diffused, T-1, 10mm, ROHS COMPLIANT PACKAGE-2 | 1938225WM vs 1937225WM |
1939125WM | CML Innovative Technologies | Check for Price | Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | 1938225WM vs 1939125WM |
1972035W | CML Innovative Technologies | Check for Price | Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | 1938225WM vs 1972035W |
1939025WM | CML Innovative Technologies | Check for Price | Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | 1938225WM vs 1939025WM |
1939235WM | CML Innovative Technologies | Check for Price | Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | 1938225WM vs 1939235WM |