-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 1.5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M6595
|
Newark | Circular Connector Contact, T2P, Stamped, Pin, 18 Awg, 16 Awg, Crimp, Tin Plated Contacts Rohs Compliant: Yes |Itt Cannon 192990-0060 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 15012 |
|
$0.3090 / $0.4100 | Buy Now |
DISTI #
47M0115
|
Newark | Contact, Pin, 20-16Awg, Crimp, Product Range:Trident Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:20Awg, For Use With:Trident T2P Series Circular Connectors Rohs Compliant: Yes |Itt Cannon 192990-0060 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 27 |
|
$35.7200 / $41.6700 | Buy Now |
DISTI #
47M0115
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Boxed Product (Development Kits) (Alt: 47M0115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Box | 27 Partner Stock |
|
$37.5500 / $54.8800 | Buy Now |
DISTI #
192990-0060
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 192990-0060) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2478 / $0.3133 | Buy Now |
DISTI #
05M6595
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 05M6595) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8230 / $0.9080 | Buy Now |
DISTI #
V36:1790_09922571
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 16-18AWG Bag RoHS: Compliant Min Qty: 336 Package Multiple: 1 Lead time: 10 Weeks | Americas - 3288 |
|
$0.2980 | Buy Now |
DISTI #
ITT192990-0060
|
Heilind Electronics | TRIDENT S&F CON 18-16AWG PIN T2P16MC1LT | Americas - 2194 in Stock |
|
$0.5054 / $0.9870 | Buy Now |
|
Onlinecomponents.com | Tin Pin Contact, Wire range 0.75 - 1.50 mm2, wire Size, 18-16 AWG , Insulation Diameter, 2.00 (.078) - 2.70 (.106), Strip Length, 3.95 (.155) (+/-) 0.25(.009) RoHS: Compliant |
302 In Stock 9000 On Order |
|
$0.2864 / $0.4768 | Buy Now |
DISTI #
27815923
|
Verical | Contact PIN Crimp ST Cable Mount 16-18AWG Bag RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 13235 |
|
$0.4418 / $0.4964 | Buy Now |
DISTI #
36559295
|
Verical | Contact PIN Crimp ST Cable Mount 16-18AWG Bag RoHS: Compliant Min Qty: 336 Package Multiple: 1 | Americas - 3288 |
|
$0.2980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
192990-0060
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192990-0060
ITT Interconnect Solutions
Wire Terminal, 1.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Rated Current | 13 A | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the screw threads.
Yes, the 192990-0060 connector is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-38999.
The operating temperature range for the 192990-0060 connector is -65°C to 200°C (-85°F to 392°F).
Yes, the 192990-0060 connector is designed to be resistant to corrosion and can withstand exposure to harsh environments, including high humidity and certain chemicals.
Yes, the 192990-0060 connector is designed to support high-speed data transmission rates up to 10 Gbps.