Part Details for 19215-0047 by Molex
Results Overview of 19215-0047 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19215-0047 Information
19215-0047 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 19215-0047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1101
|
Newark | Terminal, Butt Splice, 0Awg, Insulator Colour:-, Product Range:Versakrimp 19215 Series, Wire Size Awg Min:-, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Insulator Material:Uninsulated, Connector Type:Butt Splice Rohs Compliant: Yes |Molex 19215-0047 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$1.6600 / $2.2000 | Buy Now |
DISTI #
55H5686
|
Newark | Butt Splice Versakrimp H-383 Spm Rohs Compliant: Yes |Molex 19215-0047 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.2500 | Buy Now |
DISTI #
0192150047
|
Avnet Americas | Splice Terminal (1/0)AWG 36.57mm 15.74mm Bag - Bulk (Alt: 0192150047) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5396 / $1.5717 | Buy Now |
DISTI #
538-19215-0047
|
Mouser Electronics | Terminals BUTT SPLICE 1/0 AWG SEAMLESS RoHS: Compliant | 169 |
|
$1.6500 / $2.9200 | Buy Now |
|
Onlinecomponents.com | Splice Terminal (1/0)AWG 36.57mm 15.74mm Tin VersaKrimp™ Bag RoHS: Compliant |
160 Partner Stock |
|
$1.1900 / $1.8700 | Buy Now |
DISTI #
16851741
|
Verical | Butt Splice Terminal (1/0)AWG Copper 36.57mm Tin VersaKrimp Bag RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 160 |
|
$1.7900 | Buy Now |
|
Quest Components | 18 |
|
$1.8725 / $2.9960 | Buy Now | |
DISTI #
19215-0047
|
TTI | Terminals BUTT SPLICE 1/0 AWG SEAMLESS RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 200 In Stock |
|
$1.6500 / $2.3100 | Buy Now |
DISTI #
MOL19215-0047
|
Interstate Connecting Components | BUTT SPLICE VERSAKRIMP H-383 PM | 439 |
|
$1.6531 / $2.0897 | Buy Now |
|
Master Electronics | Splice Terminal (1/0)AWG 36.57mm 15.74mm Tin VersaKrimp™ Bag RoHS: Compliant |
160 Partner Stock |
|
$1.1900 / $1.8700 | Buy Now |