-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19215-0046 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1100
|
Newark | Terminal, Butt Splice, Crimp, Connector Type:Butt Splice, Series:Versakrimp, Termination Method:Crimp, Wire Size Awg Max:2Awg, Insulator Material:Uninsulated, Wire Size (Awg):2Awg Rohs Compliant: Yes |Molex 19215-0046 RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 1 Container: Bulk | 1060 |
|
$1.5300 / $1.8100 | Buy Now |
DISTI #
55H5685
|
Newark | Terminal, Butt Splice, Crimp, Insulator Colour:-, Product Range:Versakrimp 19215 Series, Wire Size Awg Min:-, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Insulator Material:Uninsulated, Connector Type:Butt Splice Rohs Compliant: Yes |Molex 19215-0046 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 | Buy Now |
DISTI #
0192150046
|
Avnet Americas | Splice Terminal 2AWG 32.51mm 13.66mm Tin Bag - Bulk (Alt: 0192150046) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 0 Days Container: Bulk | 2000 Factory Stock |
|
$0.9326 / $1.0222 | Buy Now |
DISTI #
538-19215-0046
|
Mouser Electronics | Terminals BUTT SPLICE2 AWG VERSAKRIMP RoHS: Compliant | 587 |
|
$1.5000 / $2.1300 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 2AWG 32.51mm 13.66mm Tin VersaKrimp™ Bag RoHS: Compliant |
1060 Partner Stock |
|
$0.9790 / $1.3100 | Buy Now |
DISTI #
16851740
|
Verical | Butt Splice Terminal 2AWG Copper 32.51mm Tin VersaKrimp Bag RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 1060 |
|
$1.0200 / $1.2500 | Buy Now |
|
Quest Components | 9 |
|
$4.4176 / $6.0240 | Buy Now | |
DISTI #
19215-0046
|
TTI | Terminals BUTT SPLICE2 AWG VERSAKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 2048 In Stock |
|
$0.9800 / $1.2900 | Buy Now |
DISTI #
MOL19215-0046
|
Interstate Connecting Components | BUTT SPLICE VERSAKRIMP G-372 PM | 893960 On Order |
|
$0.9737 / $1.2309 | Buy Now |
|
Master Electronics | Splice Terminal 2AWG 32.51mm 13.66mm Tin VersaKrimp™ Bag RoHS: Compliant |
1060 Partner Stock |
|
$0.9790 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19215-0046
Molex
Buy Now
|
Compare Parts:
19215-0046
Molex
|
Samacsys Manufacturer | Molex |