Part Details for 19215-0040 by Molex
Results Overview of 19215-0040 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19215-0040 Information
19215-0040 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 19215-0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5682
|
Newark | Terminal, Butt Splice, 6Awg, Insulator Colour:-, Product Range:Versakrimp 19215 Series, Wire Size Awg Min:-, Wire Size Awg Max:6Awg, Conductor Area Csa:-, Insulator Material:Uninsulated, Connector Type:Butt Splice Rohs Compliant: Yes |Molex 19215-0040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 863 |
|
$0.6140 | Buy Now |
DISTI #
25M7146
|
Newark | Terminals Butt Splice 6 Awg Versakrimp |Molex 19215-0040 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8590 | Buy Now |
DISTI #
55H5682
|
Avnet Americas | - Bulk (Alt: 55H5682) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 863 Partner Stock |
|
$0.9700 / $1.4500 | Buy Now |
DISTI #
0192150040
|
Avnet Americas | - Bulk (Alt: 0192150040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 34000 Factory Stock |
|
$0.4406 / $0.4986 | Buy Now |
DISTI #
538-19215-0040
|
Mouser Electronics | Terminals BUTT SPLICE 6 AWG VERSAKRIMP RoHS: Compliant | 399 |
|
$0.7420 / $1.4700 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 6AWG 26.54mm 9.49mm Tin VersaKrimp™ Bag RoHS: Compliant | 0 |
|
$0.4712 / $0.6410 | Buy Now |
DISTI #
19215-0040
|
TTI | Terminals BUTT SPLICE 6 AWG VERSAKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.4590 / $0.6020 | Buy Now |
DISTI #
MOL19215-0040
|
Interstate Connecting Components | BUTT SPLICE VERSAKRIMP E-362 PM | 10307 |
|
$0.4634 / $0.5858 | Buy Now |
DISTI #
34060
|
Waytek, Inc. | 6 GA Butt Connector Non-Insulated Brazed Min Qty: 20 Package Multiple: 1000 Lead time: 4 Weeks, 5 Days | 4929 |
|
$0.5206 / $0.7182 | Buy Now |