Part Details for 19215-0009 by Molex
Results Overview of 19215-0009 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19215-0009 Information
19215-0009 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 19215-0009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5670
|
Newark | Terminal, Butt Splice, 22Awg, 18Awg, Insulator Colour:-, Product Range:Versakrimp 19215 Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:0.8Mm², Insulator Material:Uninsulated, Connector Type:Butt Splice Rohs Compliant: Yes |Molex 19215-0009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5089 |
|
$0.0910 / $0.1140 | Buy Now |
DISTI #
55H5670
|
Avnet Americas | Splice Terminal 18-22AWG 17.1mm 3.3mm Electro-Tin Loose Piece - Bulk (Alt: 55H5670) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 5089 Partner Stock |
|
$0.0920 / $0.1490 | Buy Now |
DISTI #
0192150009
|
Avnet Americas | Splice Terminal 18-22AWG 17.1mm 3.3mm Electro-Tin Loose Piece - Bulk (Alt: 0192150009) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days Container: Bulk | 176000 Factory Stock |
|
$0.0609 / $0.0822 | Buy Now |
DISTI #
538-19215-0009
|
Mouser Electronics | Terminals BUTT SPLICE 18-22 VERSAKRIMP RoHS: Compliant | 10465 |
|
$0.0910 / $0.1800 | Buy Now |
|
Bisco Industries | 952 |
|
Buy Now | ||
|
Onlinecomponents.com | Splice Terminal 18-22AWG 17.1mm 3.3mm Electro-Tin VersaKrimp™ Bag RoHS: Compliant |
8456 In Stock |
|
$0.0720 / $0.1144 | Buy Now |
DISTI #
19215-0009
|
TTI | Terminals BUTT SPLICE 18-22 VERSAKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 53 Package Multiple: 1 Container: Bulk |
Americas - 9810 In Stock |
|
$0.0750 / $0.0960 | Buy Now |
DISTI #
19215-0009
|
IBS Electronics | BUTT SPLICE TERMINAL 18-22AWG COPPER 17.1MM TIN VERSAKRIMP BAG Min Qty: 1300 Package Multiple: 1 | 8431 |
|
$0.0663 / $0.1013 | Buy Now |
DISTI #
MOL19215-0009
|
Interstate Connecting Components | BUTT SPLICE VERSAKRIMP AS-345 SPM | 2712737000 On Order |
|
$0.0764 / $0.0966 | Buy Now |
|
Cytech Systems Limited | 2000 |
|
RFQ |
Part Details for 19215-0009
19215-0009 CAD Models
19215-0009 Part Data Attributes
|
19215-0009
Molex
Buy Now
Datasheet
|
Compare Parts:
19215-0009
Molex
0.8 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19215 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |