Part Details for 19193-0301 by Molex
Results Overview of 19193-0301 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19193-0301 Information
19193-0301 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 19193-0301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N3036
|
Newark | Terminals Ring Versakrimp (G-374-58) |Molex 19193-0301 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$1.3100 / $2.1100 | Buy Now |
DISTI #
55H5270
|
Newark | Ring Versakrimp (G-374-58) |Molex 19193-0301 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.8500 | Buy Now |
DISTI #
0191930301
|
Avnet Americas | Ring Tongue Terminal 2AWG 43.2mm 22.3mm Tin Loose Piece - Bulk (Alt: 0191930301) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9341 / $1.2740 | Buy Now |
DISTI #
538-19193-0301
|
Mouser Electronics | Terminals RING VERSAKRIMP (G-374-58) RoHS: Compliant | 0 |
|
$1.2700 / $2.0900 | Order Now |
|
Onlinecomponents.com | Ring Terminal Connector - 5/8 Stud - 2 AWG - 0.879" (22.33mm) Outer Edges Width - Uninsulated. RoHS: Compliant |
195 Partner Stock |
|
$0.9100 / $1.4630 | Buy Now |
DISTI #
65682836
|
Verical | Ring Tongue Terminal 2AWG Copper 43.2mm Tin Loose RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 195 |
|
$1.3000 | Buy Now |
DISTI #
19193-0301
|
IBS Electronics | RING TONGUE TERMINAL 2AWG 43.2MM 22.3MM TIN LOOSE PIECE Min Qty: 103 Package Multiple: 1 | 195 |
|
$1.1125 / $1.3000 | Buy Now |
|
Master Electronics | Ring Terminal Connector - 5/8 Stud - 2 AWG - 0.879" (22.33mm) Outer Edges Width - Uninsulated. RoHS: Compliant |
195 Partner Stock |
|
$0.9100 / $1.4630 | Buy Now |
Part Details for 19193-0301
19193-0301 CAD Models
19193-0301 Part Data Attributes
|
19193-0301
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0301
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 2 AWG |