Part Details for 19125-0003 by Molex
Results Overview of 19125-0003 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19125-0003 Information
19125-0003 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-003 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
GP-IE515546DS-000.3 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-000.3 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 0.3m |
Price & Stock for 19125-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-19125-0003
|
Mouser Electronics | Terminals FLANGED SPADE SPM AVIKRIMP A-515-06 RoHS: Compliant | 3500 |
|
$0.1360 / $0.3500 | Buy Now |
DISTI #
30720
|
Waytek, Inc. | 22-18 GA # 6 Flanged Block Spade Nylon Terminal W Sleeve BRASS EXTRA SLEEVE Min Qty: 50 Package Multiple: 4000 Lead time: 10 Weeks, 3 Days | 27581 |
|
$0.1743 / $0.2489 | Buy Now |