-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 1mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19074-0009 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0424
|
Newark | Star Ring Krimptite (Steel) (Sra-S-129-0 Rohs Compliant: Yes |Molex 19074-0009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3573 |
|
$0.0330 | Buy Now |
DISTI #
01AH0424
|
Avnet Americas | Star Ring Tongue Terminal 18-22AWG 17.78mm 9.77mm Tin Bag - Bulk (Alt: 01AH0424) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 3573 Partner Stock |
|
$0.0610 / $0.1270 | Buy Now |
DISTI #
0190740009
|
Avnet Americas | Star Ring Tongue Terminal 18-22AWG 17.78mm 9.77mm Tin Bag - Bulk (Alt: 0190740009) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Bulk | 32000 Factory Stock |
|
$0.0362 / $0.0476 | Buy Now |
DISTI #
538-19074-0009
|
Mouser Electronics | Terminals LRNG-TRM 22-18 #06 N-I SN RoHS: Compliant | 16229 |
|
$0.0480 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Star Ring Tongue Terminal 18-22AWG 17.78mm 9.77mm Tin Krimptite™ Bag RoHS: Compliant | 0 |
|
$0.0457 / $0.0620 | Buy Now |
DISTI #
77694822
|
Verical | Star Ring Tongue Terminal 18-22AWG Steel 17.78mm Electro Tin Krimptite™ Bag RoHS: Compliant Min Qty: 1516 Package Multiple: 1 | Americas - 3573 |
|
$0.0468 / $0.0482 | Buy Now |
|
Bristol Electronics | 19990 |
|
RFQ | ||
DISTI #
19074-0009
|
TTI | Terminals LRNG-TRM 22-18 #06 N-I SN RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.0420 / $0.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19074-0009
Molex
Buy Now
Datasheet
|
Compare Parts:
19074-0009
Molex
Ring Terminal, 1mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs) to ensure secure connections.
Yes, the 19074-0009 connector is designed to withstand vibrations up to 10G (10 times the force of gravity) and is suitable for use in high-vibration applications.
The operating temperature range for the 19074-0009 connector is -40°C to 105°C (-40°F to 221°F), making it suitable for use in a wide range of environments.
Yes, the 19074-0009 connector is designed for automated assembly and can be easily integrated into pick-and-place machines and other automated assembly systems.
The recommended wire size for the 19074-0009 connector is 24-20 AWG (0.25-0.5 mm²) to ensure reliable connections and minimize wire damage.