-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19071-0178 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3860
|
Newark | Ring Bzd Insulkrimp (D-656-08X) Rohs Compliant: Yes |Molex 19071-0178 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.4030 / $0.6730 | Buy Now |
DISTI #
0190710178
|
Avnet Americas | - Bulk (Alt: 0190710178) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2774 / $0.3368 | Buy Now |
DISTI #
0190710178
|
Avnet Americas | - Bulk (Alt: 0190710178) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2774 / $0.3368 | Buy Now |
DISTI #
538-19071-0178
|
Mouser Electronics | Terminals RING TONGUE 8 AWG RoHS: Compliant | 22233 |
|
$0.3720 / $0.6600 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 31.8mm 9.9mm Tin InsulKrimp™ Bag RoHS: Compliant |
10905 Partner Stock |
|
$0.3665 / $0.4554 | Buy Now |
|
Quest Components | 12 |
|
$0.6664 / $0.8330 | Buy Now | |
DISTI #
19071-0178
|
TTI | Terminals RING TONGUE 8 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 155 In Stock |
|
$0.3390 / $0.4370 | Buy Now |
DISTI #
19071-0178
|
IBS Electronics | INSULKRIMP RING TONGUE TERMINAL FOR 8 AWG WIRE | MOLEX WOODHEAD/BRAD 19071-0178 Min Qty: 323 Package Multiple: 1 | 10905 |
|
$0.2863 / $0.4125 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 8AWG 31.8mm 9.9mm Tin InsulKrimp™ Bag RoHS: Compliant |
10905 Partner Stock |
|
$0.3665 / $0.4554 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19071-0178
Molex
Buy Now
Datasheet
|
Compare Parts:
19071-0178
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | STANDARD: UL 94V-0, POLYVINYLCHLORIDE; MATERIAL: COPPER ALLOY; FINISH: TIN | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |