-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19069-0243 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3684
|
Newark | C-140-38T Ring Krimptite Taped Dbl Space Rohs Compliant: Yes |Molex 19069-0243 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$0.0240 | Buy Now |
DISTI #
0190690243
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 26.8mm 15.2mm Tin Mylar Tape - Tape and Reel (Alt: 0190690243) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1862 / $0.2270 | Buy Now |
DISTI #
0190690243
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 26.8mm 15.2mm Tin Mylar Tape - Tape and Reel (Alt: 0190690243) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1862 / $0.2270 | Buy Now |
DISTI #
538-19069-0243
|
Mouser Electronics | Terminals C-140-38T RING KRIMP TITE TAPED DBL SPACE RoHS: Compliant | 2112 |
|
$0.2320 / $0.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2304 / $0.3832 | Buy Now |
DISTI #
19069-0243
|
TTI | Terminals C-140-38T RING KRIMP TITE TAPED DBL SPACE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 6500 In Stock |
|
$0.2070 / $0.2110 | Buy Now |
DISTI #
MOL19069-0243
|
Interstate Connecting Components | C-140-38T RING KRIMPTITE TAPE DBL SPACE | 1137 |
|
$0.2242 / $0.2792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19069-0243
Molex
Buy Now
Datasheet
|
Compare Parts:
19069-0243
Molex
Ring Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs) to ensure secure connections.
Yes, the 19069-0243 connector is designed to withstand vibrations up to 10G (10 times the force of gravity) and is suitable for use in high-vibration applications.
The 19069-0243 connector has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use additional sealing or protection for extended outdoor use.
The 19069-0243 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F), making it suitable for use in a wide range of applications.
While the datasheet specifies AWG 24-20 wire sizes, the connector can accommodate other wire sizes with some adjustments. However, it's recommended to consult with Molex or a qualified engineer to ensure proper connections and reliability.