-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19069-0209 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC7638
|
Newark | C-128-10 Spm Ring Krimptite Rohs Compliant: Yes |Molex 19069-0209 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 700 |
|
$0.1520 | Buy Now |
DISTI #
55H3668
|
Newark | Terminal, Ring Tongue, #10, 10Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Krimptite 19069 Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19069-0209 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 | Buy Now |
DISTI #
0190690209
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 19.94mm 9.53mm Tin Box - Bulk (Alt: 0190690209) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 70048000 Factory Stock |
|
$0.0813 / $0.0862 | Buy Now |
DISTI #
538-19069-0209
|
Mouser Electronics | Terminals #10 TERM LUG RoHS: Compliant | 5812 |
|
$0.1280 / $0.1900 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 19.94mm 9.53mm Tin Krimptite™ Bag RoHS: Compliant |
2888 Partner Stock |
|
$0.0796 / $0.1081 | Buy Now |
DISTI #
16851011
|
Verical | Ring Tongue Terminal 10-12AWG Copper 19.94mm Electro Tin Krimptite™ Bag RoHS: Compliant Min Qty: 607 Package Multiple: 1 | Americas - 2888 |
|
$0.1030 | Buy Now |
DISTI #
19069-0209
|
TTI | Terminals #10 TERM LUG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 10 Container: Bulk |
Americas - 3440 In Stock |
|
$0.0790 / $0.1000 | Buy Now |
DISTI #
19069-0209
|
IBS Electronics | KRIMPTITE RING TONGUE TERMINAL FOR 10-12 AWG WIRE STUD SIZE 10 (M5) LENGTH 19.94MM Min Qty: 1283 Package Multiple: 1 | 2888 |
|
$0.0762 / $0.1037 | Buy Now |
DISTI #
MOL19069-0209
|
Interstate Connecting Components | C-128-10 SPM RING KRIMPTITE | 85537500 On Order |
|
$0.0794 / $0.1003 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19069-0209
Molex
Buy Now
Datasheet
|
Compare Parts:
19069-0209
Molex
Ring Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL |
This table gives cross-reference parts and alternative options found for 19069-0209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19069-0209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C-128-10 | Molex | $0.1003 | Ring Terminal, 5mm2, | 19069-0209 vs C-128-10 |
0190690209 | Molex | $0.1003 | Ring Terminal, 6mm2, HALOGEN FREE AND ROHS COMPLIANT | 19069-0209 vs 0190690209 |
190690209 | Molex | Check for Price | Terminal and Terminal Block, | 19069-0209 vs 190690209 |