-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19069-0105 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
MC10105P | Rochester Electronics LLC | MC10105 - OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16 | |
AM27C010-55DI | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N2215
|
Newark | Terminals Ring Krimptite (Bb-125-10) |Molex 19069-0105 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 3200 |
|
$0.1050 / $0.1130 | Buy Now |
DISTI #
55H3638
|
Newark | Ring Krimptite Bb-125-10 Spm |Molex 19069-0105 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 | Buy Now |
DISTI #
0190690105
|
Avnet Americas | - Bulk (Alt: 0190690105) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0762 / $0.0778 | Buy Now |
DISTI #
538-19069-0105
|
Mouser Electronics | Terminals RING KRIMPTITE (BB-125-10) RoHS: Compliant | 5924 |
|
$0.0860 / $0.1800 | Buy Now |
DISTI #
71454535
|
RS | RING KRIMPTITE (BB-125-10) Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1270 / $0.1580 | RFQ |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 21.2mm 12.1mm Tin Krimptite™ Bag RoHS: Compliant |
3200 Partner Stock |
|
$0.0561 / $0.0877 | Buy Now |
DISTI #
16850998
|
Verical | Ring Tongue Terminal 14-16AWG Copper 21.2mm Tin Krimptite™ Bag RoHS: Compliant Min Qty: 754 Package Multiple: 1 | Americas - 3200 |
|
$0.0830 | Buy Now |
DISTI #
19069-0105
|
IBS Electronics | KRIMPTITE RING TONGUE TERMINAL FOR 14-16 AWG WIRE Min Qty: 1600 Package Multiple: 1 | 3200 |
|
$0.0537 / $0.0838 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-16AWG 21.2mm 12.1mm Tin Krimptite™ Bag RoHS: Compliant |
3200 Partner Stock |
|
$0.0561 / $0.0877 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19069-0105
Molex
Buy Now
Datasheet
|
Compare Parts:
19069-0105
Molex
2 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19069 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |