-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
190070040 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
190070040
|
Avnet Abacus | Quick Disconnect Terminal InsulKrimp 19007 Female Quick Disconnect 635mm x 081mm (Alt: 190070040) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 6000 |
|
Buy Now | |
DISTI #
190070040
|
Avnet Abacus | Quick Disconnect Terminal InsulKrimp 19007 Female Quick Disconnect 635mm x 081mm (Alt: 190070040) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Quick Disconnect Terminal 10-12AWG F 16.93mm 17.2mm Tin Loose Piece, FIQD FLAG INSULKRIMP SER RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 6500 |
|
$0.4800 / $0.5187 | Buy Now |
|
Vyrian | Terminals & Terminal Blocks | 11101 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
190070040
Molex
Buy Now
Datasheet
|
Compare Parts:
190070040
Molex
Push-On Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 10 AWG |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
Yes, the 190070040 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
The operating temperature range for the 190070040 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 190070040 connector is designed for automated assembly and can be used with pick-and-place machines and other automated assembly equipment.
The mating cycle life of the 190070040 connector is 500 cycles minimum, making it suitable for applications where frequent mating and unmating are required.