Part Details for 19-21UYC/S530-A2/4T by Everlight Electronics Co Ltd
Results Overview of 19-21UYC/S530-A2/4T by Everlight Electronics Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19-21UYC/S530-A2/4T Information
19-21UYC/S530-A2/4T by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 19-21UYC/S530-A2/4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-19-21UYC/S530-A2/4TTR-ND
|
DigiKey | LED SMD Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0346 | Buy Now |
|
Future Electronics | SMD Yellow Water Clear 589nm 40mcd Min Qty: 4000 Package Multiple: 4000 |
12000 null |
|
$0.0262 / $0.0282 | Buy Now |
DISTI #
19-21UYC/S530-A2
|
TME | LED, SMD, 1608, yellow, 16÷40mcd, 1.6x0.8x0.8mm, 100°, 20mA, 60mW Min Qty: 5 | 1130 |
|
$0.0322 / $0.1457 | Buy Now |
DISTI #
19-21UYC/S530-A2/4T
|
IBS Electronics | LED SINGLE CHIP BRILLIANT YELLOW 589NM 25MA 2-PIN SMD T/R Min Qty: 4000 Package Multiple: 1 | 12000 |
|
$0.0343 / $0.0368 | Buy Now |
DISTI #
S10B017630
|
EBV Elektronik | LED Single Chip Brilliant Yellow 589nm 25mA 2Pin SMD TR (Alt: S10B017630) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | EBV - 12000 |
|
Buy Now | |
|
LCSC | 0603 LED Indication - Discrete ROHS | 640 |
|
$0.0180 / $0.0391 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.1031 / $0.1117 | Buy Now |
Part Details for 19-21UYC/S530-A2/4T
19-21UYC/S530-A2/4T CAD Models
19-21UYC/S530-A2/4T Part Data Attributes
|
19-21UYC/S530-A2/4T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-21UYC/S530-A2/4T
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow, Water Clear, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Color | BRILLIANT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.016 cd | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 591 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Viewing Angle | 100 deg |
Alternate Parts for 19-21UYC/S530-A2/4T
This table gives cross-reference parts and alternative options found for 19-21UYC/S530-A2/4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19-21UYC/S530-A2/4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EAST1608YA4 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, | 19-21UYC/S530-A2/4T vs EAST1608YA4 |
19-21UYC/S530-A2/4T Frequently Asked Questions (FAQ)
-
The recommended storage temperature for 19-21UYC/S530-A2/4T is -20°C to 30°C, with a relative humidity of 60% or less.
-
While the 19-21UYC/S530-A2/4T is not specifically designed for outdoor use, it can be used in outdoor applications if properly protected from environmental factors such as moisture, UV radiation, and extreme temperatures.
-
The maximum allowable voltage for the 19-21UYC/S530-A2/4T is 3.5V, although the recommended operating voltage is 2.8V to 3.2V.
-
To prevent damage, handle the 19-21UYC/S530-A2/4T by the edges, avoid touching the LED chip or wire bonds, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD).
-
The 19-21UYC/S530-A2/4T is rated for operation up to 85°C, but its performance and lifespan may be affected at higher temperatures. Consult the datasheet and manufacturer's guidelines for specific temperature-related considerations.