-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Brilliant Yellow Green, Water Clear, 1mm, LEAD FREE, SMD, 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19-217/G7C-AN1P2/3T by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-19-217/G7C-AN1P2/3TTR-ND
|
DigiKey | LED YLW-GRN CLEAR 0603 SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 1155 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, BRILLIANT YELLOW GREEN, WATER CLEAR, 1MM | 924 |
|
$1.2300 / $3.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19-217/G7C-AN1P2/3T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-217/G7C-AN1P2/3T
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow Green, Water Clear, 1mm, LEAD FREE, SMD, 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | LEAD FREE, SMD, 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 50.25 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 120 deg |
The recommended operating temperature range for the 19-217/G7C-AN1P2/3T is -40°C to 100°C.
To ensure reliability in high-temperature applications, it is recommended to derate the optocoupler's current rating according to the temperature derating curve provided in the datasheet.
The maximum allowable voltage for the input pins is 5V, and for the output pins, it is 30V.
It is recommended to use ESD protection devices, such as TVS diodes, in conjunction with the optocoupler to protect it from electrostatic discharge.
The typical propagation delay time for the 19-217/G7C-AN1P2/3T is around 2-3 μs.