-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1898428 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1898428-ND
|
DigiKey | TERM BLOCK PCB Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8706 | Buy Now |
DISTI #
651-1898428
|
Mouser Electronics | Pluggable Terminal Blocks ZEC 1.5/ 7-7.5-LPV RoHS: Compliant | 0 |
|
$11.5800 / $14.3300 | Order Now |
DISTI #
71560755
|
RS | PCB 7.5mm 16AWG 630V 10A 7 Position Combicon Control Series Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0800 / $20.1000 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 7.5 mm - color: green - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant | 0 |
|
$12.1500 / $16.3700 | Buy Now |
DISTI #
000000000000183899
|
Sager | Pluggable Terminal Blocks ZEC 1.5/ 7-7.5-LPV Min Qty: 50 | 0 |
|
$14.9300 / $15.4800 | Buy Now |
|
Dynamic Solutions GmbH | PCB connector | 410 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 7.5 mm - color: green - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant | 0 |
|
$12.1500 / $16.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1898428
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1898428
Phoenix Contact
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 10 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |