-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1888968-1) Cage Assy PCI Hsink QSFP Behind Bezel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0630
|
Newark | I/O Connector Cage, Cage Type:Qsfp+ Cage, Port Configuration:1 X 1 (Single), Heat Sink:With Heat Sink, Light Pipes:Without Light Pipe, Connector Mounting:Through Hole, Press-Fit, Product Range:-, Accessory Type:Connector Cage/Framerohs Compliant: Yes |Te Connectivity 1888968-1 RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7900 / $10.3500 | Buy Now |
DISTI #
A98564-ND
|
DigiKey | CONN QSFP+ CAGE W/HSINK PRESS RA Min Qty: 1 Lead time: 5 Weeks Container: Tray |
65 In Stock |
|
$8.9950 / $14.6700 | Buy Now |
DISTI #
1888968-1
|
Avnet Americas | Connector Accessories 38 POS 0.8mm QSFP Gage Assembly With Heat Sink Nickel Silver Tray - Bulk (Alt: 1888968-1) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$8.0400 / $8.4945 | Buy Now |
DISTI #
571-1888968-1
|
Mouser Electronics | I/O Connectors Cage kit w/ PCI HS Behind-bezel RoHS: Compliant | 6 |
|
$9.4400 / $14.6700 | Buy Now |
DISTI #
73774722
|
RS | Cage Assy PCI Hsink QSFP Behind Bezel, QSFP, QSFP plus and zQSPF plus Min Qty: 128 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8300 / $20.4700 | RFQ |
|
TE Connectivity | Cage Assy PCI Hsink QSFP Behind Bezel Form Factor: QSFP+ Pluggable I/O Product Type: Cage Assembly Sealable: No Circuit Application: Signal Operating Temperature Range: -55 – 105 °C QSFP+ Cage Assembly | Pluggable I/o Connectors & Cage | Part Number: 1888968-1 | Internal Number: 1888968-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 65 |
|
$11.6700 / $14.4500 | Buy Now |
DISTI #
AMP1888968-1
|
Heilind Electronics | CAGE ASSY PCI HSINK QSFP BEHIN | Americas - 0 in Stock |
|
$10.1487 / $10.8112 | Buy Now |
|
Onlinecomponents.com | Cage Assy PCI Hsink QSFP Behind Bezel RoHS: Compliant |
141 In Stock |
|
$9.7900 / $14.9300 | Buy Now |
DISTI #
62405771
|
Verical | Connector Accessories QSFP+ Cage Right Angle Nickel Silver Tin Box/Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2224 | Americas - 140 |
|
$12.5882 / $17.5647 | Buy Now |
DISTI #
AMP1888968-1
|
Interstate Connecting Components | CAGE ASSY PCI HSINK QSFP BEHIN | 0 |
|
$10.1487 / $10.8112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888968-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888968-1
TE Connectivity
(1888968-1) Cage Assy PCI Hsink QSFP Behind Bezel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Used With | QSFP28 CABLE ASSEMBLY AND QSFP28 MSA | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 1888968-1 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the 1888968-1 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 1888968-1 connector is designed for automated assembly and can be used with pick-and-place machines.
The recommended wire size for the 1888968-1 connector is 24-20 AWG (0.25-0.5 mm²).