Part Details for 1875920 by Phoenix Contact
Results Overview of 1875920 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1875920 Information
1875920 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1875920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1875920-ND
|
DigiKey | TERM BLOCK HDR 10POS 3.81MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
350 In Stock |
|
$2.9552 / $4.3200 | Buy Now |
DISTI #
651-1875920
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 48 |
|
$2.7300 / $3.3800 | Buy Now |
DISTI #
71553139
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 10 Position Combicon Control Series Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5800 / $4.4800 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 10 POS 3.81mm RoHS: Compliant | 0 |
|
$2.7900 / $3.4000 | Buy Now |
DISTI #
000000000003139146
|
Sager | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$3.5200 / $3.9500 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 10 POS 3.81mm RoHS: Compliant | 0 |
|
$2.7900 / $3.4000 | Buy Now |
Part Details for 1875920
1875920 CAD Models
1875920 Part Data Attributes
|
1875920
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1875920
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANADARD: UL 94V-0, POLYBUTYLENE TEREPHTHALATE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
1875920 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.6 Nm to 1.2 Nm, depending on the specific application and panel material.
-
Yes, the 1875920 connector is designed to withstand vibrations up to 10 g according to IEC 60068-2-6. However, it's recommended to perform additional testing and validation for specific applications.
-
The 1875920 connector has a protection rating of IP67, making it suitable for outdoor use and exposure to dust and water. However, it's essential to ensure proper sealing and installation to maintain the IP rating.
-
While the datasheet specifies a particular wire gauge and type, it's possible to use other gauges or types with proper validation and testing. However, this may affect the connector's performance and reliability.
-
The 1875920 connector is rated for operation in temperatures ranging from -40°C to 125°C. However, it's essential to consider the specific application and potential temperature extremes.