Part Details for 1862613W3D by CML Innovative Technologies
Results Overview of 1862613W3D by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1862613W3D Information
1862613W3D by CML Innovative Technologies is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 1862613W3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H9474
|
Newark | Led Bulb, Ba9S, White, T-3 1/4, Lamp Base Type:Ba9S, Led Color:White, Bulb Size:T-3 1/4 (10Mm), Power Rating:-, Wavelength Typ:-, Luminous Intensity:300Mcd, Average Bulb Life:-, Supply Voltage:130Vac, Current Rating:2Ma Rohs Compliant: Yes |Cml Innovative Technologies 1862613W3D RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70011875
|
RS | LED Lamp T10x25mm BA9s 3x3mm-LED 130VAC white diffuse Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$12.6900 / $14.9300 | Buy Now |
DISTI #
1862613W3D
|
TME | LED lamp, white, BA9S,T10, 130VAC, plastic, -20÷60°C Min Qty: 1 | 0 |
|
$6.6000 / $8.1100 | RFQ |
Part Details for 1862613W3D
1862613W3D CAD Models
1862613W3D Part Data Attributes
|
1862613W3D
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1862613W3D
CML Innovative Technologies
Single Color LED Display Cluster, White, 10mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Display Height | 10 mm | |
Forward Current-Max | 0.005 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |