Part Details for 1860613W3D by CML Innovative Technologies
Results Overview of 1860613W3D by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1860613W3D Information
1860613W3D by CML Innovative Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 1860613W3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H9458
|
Newark | Led Bulb, White, T-3 1/4, Lamp Base Type:-, Led Color:White, Bulb Size:T-3 1/4, Power Rating:-, Wavelength Typ:-, Luminous Intensity:250Mcd, Average Bulb Life:-, Supply Voltage:130Vac, Current Rating:5Ma, Product Range:- Rohs Compliant: Yes |Cml Innovative Technologies 1860613W3D RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 | Buy Now |
DISTI #
70011820
|
RS | LED Lamp T10x25mm BA9s 1x3mm-LED 130VAC white diffuse Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$5.8900 / $7.8500 | Buy Now |
DISTI #
1860613W3D
|
TME | LED lamp, white, BA9S, 130VAC Min Qty: 1 | 100 |
|
$2.5400 / $3.1400 | Buy Now |
Part Details for 1860613W3D
1860613W3D CAD Models
1860613W3D Part Data Attributes
|
1860613W3D
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1860613W3D
CML Innovative Technologies
Single Color LED, White, Diffused, T-3 1/4,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.005 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 125.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
T-code | T-3 1/4 |