Part Details for 1851106 by Phoenix Contact
Results Overview of 1851106 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1851106 Information
1851106 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1851106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792845
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 8POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 10 |
|
$9.9689 / $14.8060 | Buy Now |
DISTI #
277-1328-ND
|
DigiKey | TERM BLOCK PLUG 8POS 3.81MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
254 In Stock |
|
$12.6650 / $15.0400 | Buy Now |
DISTI #
651-1851106
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 3.81mm pitch Plug 26-16AWG Spring RoHS: Compliant | 114 |
|
$11.2000 / $13.8600 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
200 In Stock |
|
$11.4800 / $15.1700 | Buy Now |
DISTI #
87352990
|
Verical | Conn Spring Cage F 8 POS 3.81mm RA Cable Mount 8A Cardboard RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 17 |
|
$14.5460 | Buy Now |
DISTI #
1851106
|
TTI | Pluggable Terminal Blocks 8 Pos 3.81mm pitch Plug 26-16AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.1300 / $11.8200 | Buy Now |
DISTI #
FK-MCP1.5/8ST-3.81
|
TME | Pluggable terminal block, 3.81mm, ways: 8, straight, plug, female Min Qty: 1 | 17 |
|
$4.9800 / $8.2900 | Buy Now |
DISTI #
000000000000052336
|
Sager | Pluggable Terminal Blocks 8 Pos 3.81mm pitch Plug 26-16AWG Spring Min Qty: 1 | 0 |
|
$13.7200 / $20.5700 | Buy Now |
DISTI #
1851106
|
Avnet Abacus | FKMCP 15 8ST381 FKMCP158ST381 (Alt: 1851106) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 4000 |
|
RFQ |
Part Details for 1851106
1851106 CAD Models
1851106 Part Data Attributes
|
1851106
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1851106
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1851106
This table gives cross-reference parts and alternative options found for 1851106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1851106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1966156 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1851106 vs 1966156 |
1701255 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | 1851106 vs 1701255 |
1851106 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5 Nm to 1.5 Nm, but it's essential to consult the specific PCB design and Phoenix Contact's application notes for precise guidance.
-
Yes, the 1851106 connector is designed to withstand vibrations and shocks according to IEC 61373 Category 2. However, it's crucial to ensure proper mounting and secure the connector to the PCB to maintain reliability.
-
The 1851106 connector has a IP20 rating, which means it's protected against solid objects larger than 12 mm, but not against water or moisture. For humid or wet environments, consider using a connector with a higher IP rating or applying additional sealing measures.
-
The 1851106 connector is rated for up to 12 A per pin. For higher current applications, consider using a connector with a higher current rating or consulting with a Phoenix Contact representative for custom solutions.
-
Yes, ensure the PCB layout follows Phoenix Contact's recommended footprint and keep-out zones to ensure reliable connection and prevent damage to the connector or PCB.