Part Details for 1851106 (FK-MCP 1 5/ 8-ST-3 81) by Phoenix Contact
Results Overview of 1851106 (FK-MCP 1 5/ 8-ST-3 81) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1851106 (FK-MCP 1 5/ 8-ST-3 81) Information
1851106 (FK-MCP 1 5/ 8-ST-3 81) by Phoenix Contact is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 1851106 (FK-MCP 1 5/ 8-ST-3 81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70054923
|
RS | PCB Plug Push-In 3.81mm 16AWG 160V 8A 8 Position COMBICON FK-MCP Series Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 64 |
|
$14.4800 | Buy Now |