Part Details for 1851067 by Phoenix Contact
Results Overview of 1851067 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1851067 Information
1851067 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1851067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792841
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 4POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 17 |
|
$5.4365 / $7.1505 | Buy Now |
DISTI #
277-1324-ND
|
DigiKey | TERM BLOCK PLUG 4POS 3.81MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
73 In Stock |
|
$6.1444 / $8.1700 | Buy Now |
DISTI #
651-1851067
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug 26-16AWG Spring RoHS: Compliant | 676 |
|
$5.6100 / $6.9400 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
1005 In Stock |
|
$5.8300 / $8.3700 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 8A, 1.5MM2, 1 ROW(S), 1 DECK(S) | 25 |
|
$6.4716 / $12.9432 | Buy Now |
DISTI #
1851067
|
TTI | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug 26-16AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 29 In Stock |
|
$5.6900 / $7.1900 | Buy Now |
DISTI #
000000000000183032
|
Sager | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug 26-16AWG Spring Min Qty: 1 | 571 |
|
$5.7500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2977 |
|
RFQ | |
DISTI #
1851067
|
Avnet Abacus | FKMCP 15 4ST381 FKMCP154ST381 (Alt: 1851067) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 950 |
|
RFQ |
Part Details for 1851067
1851067 CAD Models
1851067 Part Data Attributes
|
1851067
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1851067
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
1851067 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.2 Nm, depending on the wire size and type.
-
Yes, the 1851067 is designed to withstand vibrations up to 10 g according to IEC 61373. However, it's recommended to perform additional testing to ensure the connector meets your specific application requirements.
-
The 1851067 has a protection rating of IP20, which means it's not suitable for outdoor use or exposure to water. If you need a connector for outdoor use, consider using a connector with a higher IP rating, such as IP67 or IP69K.
-
It's not recommended to use the 1851067 with aluminum wires, as the connector is designed for copper wires. Using aluminum wires may lead to corrosion and reduced connector performance.
-
The 1851067 has an operating temperature range of -40°C to 125°C. However, the temperature rating may vary depending on the specific application and environmental conditions.