Part Details for 1840379 (MC 1 5/ 3-ST-3 5) by Phoenix Contact
Results Overview of 1840379 (MC 1 5/ 3-ST-3 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1840379 (MC 1 5/ 3-ST-3 5) Information
1840379 (MC 1 5/ 3-ST-3 5) by Phoenix Contact is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1840379 (MC 1 5/ 3-ST-3 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70054706
|
RS | PCB Plug Screw 3.5mm 16AWG 160V 8A 3 Position MINI-COMBICON MC Series Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1517 |
|
$3.3800 / $3.7600 | Buy Now |