Part Details for 183M208A251F by TSC Electronics Ltd
Results Overview of 183M208A251F by TSC Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
183M208A251F Information
183M208A251F by TSC Electronics Ltd is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 183M208A251F
183M208A251F CAD Models
183M208A251F Part Data Attributes
|
183M208A251F
TSC Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
183M208A251F
TSC Electronics Ltd
Film Capacitor,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TSC ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 6.5 mm | |
Dielectric Material | POLYESTER | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | AXIAL | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |