Part Details for 1838010000 by Weidmüller Interface GmbH & Co. KG
Results Overview of 1838010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1838010000 Information
1838010000 by Weidmüller Interface GmbH & Co. KG is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1838010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0818
|
Newark | Sl-Smt 5.08Hc/05/180 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1838010000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $2.3000 | Buy Now |
DISTI #
281-8219-ND
|
DigiKey | TERM BLOCK HDR 5POS 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
68 In Stock |
|
$1.6606 / $2.9300 | Buy Now |
DISTI #
1838010000
|
Avnet Americas | Conn Shrouded Header M 5 POS 5.08mm Solder ST Thru-Hole Box - Bag (Alt: 1838010000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Bag | 0 |
|
$1.0829 | Buy Now |
DISTI #
470-1838010000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/05/180 3.2SN BK BX RoHS: Compliant | 0 |
|
$1.3200 / $2.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $1.6800 | Buy Now |
DISTI #
1838010000
|
Avnet Abacus | Conn Shrouded Header M 5 POS 508mm Solder ST ThruHole Box (Alt: 1838010000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |