Part Details for 1835106 by Phoenix Contact
Results Overview of 1835106 by Phoenix Contact
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1835106 Information
1835106 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1835106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6066-ND
|
DigiKey | TERM BLOCK PLUG 3POS 5.08MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
62 In Stock |
|
$2.9740 / $4.3400 | Buy Now |
DISTI #
651-1835106
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 801 |
|
$2.7500 / $3.4000 | Buy Now |
DISTI #
V36:1790_07460455
|
Arrow Electronics | Conn Terminal Block F 3 POS 5.08mm Screw ST Panel Mount 12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2424 | Americas - 36 |
|
$3.0110 / $3.3180 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
595 In Stock |
|
$2.8100 / $3.4200 | Buy Now |
DISTI #
78064072
|
Verical | Conn Terminal Block F 3 POS 5.08mm Screw ST Panel Mount 12A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 300 |
|
$3.8480 / $4.4460 | Buy Now |
DISTI #
82788050
|
Verical | Conn Terminal Block F 3 POS 5.08mm Screw ST Panel Mount 12A RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2424 | Americas - 36 |
|
$3.0110 / $3.3180 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 38 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 30 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 9 |
|
$4.8382 / $6.5976 | Buy Now |
DISTI #
1835106
|
TTI | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.5200 | Buy Now |
Part Details for 1835106
1835106 CAD Models
1835106 Part Data Attributes
|
1835106
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1835106
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1835106
This table gives cross-reference parts and alternative options found for 1835106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1835106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1902314 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1835106 vs 1902314 |
1824366 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1835106 vs 1824366 |
1909728 | Phoenix Contact | $1.1007 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1835106 vs 1909728 |
FKC2,5/3-ST-5,08-RF | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1835106 vs FKC2,5/3-ST-5,08-RF |
1874112 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1835106 vs 1874112 |
FKC2,5/3-ST-5,08BK | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | 1835106 vs FKC2,5/3-ST-5,08BK |
1975273 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1835106 vs 1975273 |
1909414 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1835106 vs 1909414 |
1873663 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1835106 vs 1873663 |
1947065 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1835106 vs 1947065 |
1835106 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5 Nm to 1.5 Nm, but it's essential to consult the specific PCB design and manufacturer's recommendations for optimal results.
-
Yes, the 1835106 connector is designed to withstand vibrations and shocks according to IEC 61373 Category 2. However, it's crucial to ensure proper mounting and secure fastening to the PCB to maintain reliability.
-
To ensure reliable connections in high-temperature applications, make sure to follow the recommended temperature range (–40°C to +125°C) and use the appropriate wire and insulation materials that can withstand the operating temperatures.
-
The maximum current rating for the 1835106 connector is 12 A per contact, but it's essential to consider the specific application, wire size, and insulation to ensure safe and reliable operation.
-
The 1835106 connector has a IP20 rating, which means it's not designed for use in humid or wet environments. If you need a connector for such applications, consider using a connector with a higher IP rating, such as IP67 or IP69K.