Part Details for 1827760000 by Weidmüller Interface GmbH & Co. KG
Results Overview of 1827760000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1827760000 Information
1827760000 by Weidmüller Interface GmbH & Co. KG is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1827760000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T5049
|
Newark | Snap Frame, Polyamide, 10 Small Grommet, Black, Panel Type:Cable Panel, Rack U Height:-, Panel Material:Plastic, Body Color:Black, External Height - Metric:58Mm, External Width - Metric:147Mm, External Height - Imperial:2.28" Rohs Compliant: Yes |Weidmuller 1827760000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cable Accessories Strip Plastic Black RoHS: Compliant |
1 In Stock |
|
$34.2900 / $58.4600 | Buy Now |
|
Master Electronics | Cable Accessories Strip Plastic Black RoHS: Compliant |
1 In Stock |
|
$34.2900 / $58.4600 | Buy Now |