Part Details for 18255A183FAT2A by Kyocera AVX Components
Results Overview of 18255A183FAT2A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
18255A183FAT2A Information
18255A183FAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 18255A183FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM44CCG1H183FV
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.018 uF, 50 V, ? 1%, C0G (NP0), 1825 [4564 Metric] - Tape and Reel (Alt: KGM44CCG1H183FV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM44CCG1H183FV
|
Avnet Abacus | Multilayer Ceramic Capacitor 0018 uF 50 V 1 C0G NP0 1825 4564 Metric (Alt: KGM44CCG1H183FV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 18255A183FAT2A
18255A183FAT2A CAD Models
18255A183FAT2A Part Data Attributes
|
18255A183FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18255A183FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.018uF, 50V, ±1%, C0G/NP0, 1825 (4564 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1825 | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for 18255A183FAT2A
This table gives cross-reference parts and alternative options found for 18255A183FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18255A183FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
18255A183FA79A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1825, CHIP | 18255A183FAT2A vs 18255A183FA79A |
18255A183FA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1825, CHIP | 18255A183FAT2A vs 18255A183FA72A |
18255A183FA12A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1825, CHIP | 18255A183FAT2A vs 18255A183FA12A |
18255A183FAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1825, CHIP | 18255A183FAT2A vs 18255A183FAT9A |
18255A183FA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1825, CHIP | 18255A183FAT2A vs 18255A183FA14A |
18255A183FAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | 18255A183FAT2A vs 18255A183FAT4A |
18255A183FAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the capacitor.
-
Yes, the 18255A183FAT2A is a high-frequency capacitor with a self-resonant frequency (SRF) of 1.8 GHz, making it suitable for high-frequency applications such as RF circuits, antennas, and filters.
-
The maximum operating voltage derating for the 18255A183FAT2A is 80% of the rated voltage. This means that if the capacitor is rated for 50V, the maximum operating voltage should not exceed 40V to ensure reliable operation and prevent premature failure.
-
The 18255A183FAT2A capacitor is not suitable for humid or high-moisture environments. It's recommended to use a capacitor with a higher moisture resistance rating, such as the AVX FLEXISAFE series, for applications where high humidity is a concern.
-
The ESR of the 18255A183FAT2A capacitor is 0.05 ohms maximum at 100 kHz and 20°C. This low ESR value makes the capacitor suitable for high-frequency and high-power applications.