-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 3A, 5VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1825516-1 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2975667
|
Farnell | PB SWITCH, SPST-NC, 3A, 125VAC, WIRE LUG RoHS: Compliant Min Qty: 15 Lead time: 1 Weeks, 2 Days Container: Each | 414 |
|
$8.3440 / $8.8781 | Buy Now |
DISTI #
1825516-1
|
Avnet Americas | - Bulk (Alt: 1825516-1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 29 Weeks, 3 Days Container: Bulk | 0 |
|
$3.4622 / $3.9048 | Buy Now |
DISTI #
AMP1825516-1
|
Heilind Electronics | MSP103B04 PSHBTN,NC,BLK,STD BUSHING | Americas - 184 in Stock |
|
$4.5455 / $5.6604 | Buy Now |
|
Onlinecomponents.com | MSP103B04 RoHS: Compliant |
442 Partner Stock |
|
$3.7500 / $5.0900 | Buy Now |
DISTI #
16319076
|
Verical | Switch Push Button N.C. SPST Round Plunger 3A 125VAC Momentary Panel Mount Solder Lug Bulk RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 | Americas - 280 |
|
$4.3500 / $4.6900 | Buy Now |
DISTI #
65672707
|
Verical | Switch Push Button N.C. SPST Round Plunger 3A 125VAC Momentary Panel Mount Solder Lug Bulk RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 | Americas - 162 |
|
$4.3500 / $4.6900 | Buy Now |
DISTI #
87363231
|
Verical | Switch Push Button N.C. SPST Round Plunger 3A 125VAC Momentary Panel Mount Solder Lug Bulk RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 | Americas - 11 |
|
$9.9104 | Buy Now |
DISTI #
1825516-1
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 172 In Stock |
|
Buy Now | |
DISTI #
1825516-1
|
TME | Switch: push-button, Pos: 2, SPST-NC, 3A/125VAC, 0.1A/5VDC, 100MΩ Min Qty: 1 | 14 |
|
$5.3400 / $5.6300 | Buy Now |
DISTI #
AMP1825516-1
|
Interstate Connecting Components | MSP103B04 PSHBTN,NC,BLK,STD BUSHING | 61 |
|
$4.5455 / $5.6604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825516-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825516-1
TE Connectivity
Pushbutton Switch, SPST, Momentary, 3A, 5VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.098 inch | |
Actuator Material | POLYETHYLENE | |
Body Height | 9.27 mm | |
Body Length or Diameter | 10.49 mm | |
Bushing Length | 0.235 inch | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.1A@5VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 5000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | PHENOL RESIN | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |