-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FSMRA1JH04=R/A,TACT PB SW,160G
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1825027-2 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59P3248
|
Newark | Tactile Switch, Spst-No, 160Gf, Pcb, Product Range:Fsmraj Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:1.6N, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825027-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3776 |
|
$0.0920 | Buy Now |
DISTI #
450-1656-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
677 In Stock |
|
$0.1264 / $0.2400 | Buy Now |
DISTI #
1825027-2
|
Avnet Americas | Tactile Switch, Side Actuated, Through Hole, Round Button, 1.6 N, 50mA at 24VDC - Bulk (Alt: 1825027-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 44291 |
|
$0.0894 / $0.0932 | Buy Now |
DISTI #
59P3248
|
Avnet Americas | Tactile Switch, Side Actuated, Through Hole, Round Button, 1.6 N, 50mA at 24VDC - Bulk (Alt: 59P3248) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 2 Days Container: Bulk | 3776 Partner Stock |
|
$0.1730 / $0.2660 | Buy Now |
DISTI #
506-1825027-2
|
Mouser Electronics | Tactile Switches SPST OFF(ON) R/A T/H TACT SWITCH RoHS: Compliant | 21068 |
|
$0.1400 / $0.2400 | Buy Now |
DISTI #
E02:0323_01855293
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2449 | Europe - 29378 |
|
$0.1136 / $0.2708 | Buy Now |
DISTI #
V36:1790_11696062
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2508 | Americas - 4204 |
|
$0.1007 / $0.2400 | Buy Now |
DISTI #
72034342
|
RS | Switch, Fsmra1Jh04=R/A, Tact Pb Sw,160G Min Qty: 1 Package Multiple: 1 Container: Bulk | 16406 |
|
$0.1970 / $0.2530 | Buy Now |
|
Future Electronics | Alcoswitch Series SPST-NO 24V 160 g PCB Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bag | 5000Bag |
|
$0.0879 / $0.0939 | Buy Now |
DISTI #
AMP1825027-2
|
Heilind Electronics | FSMRA1JH04=R/A,TACT PB SW ,160G | Americas - 0 in Stock |
|
$0.0960 / $0.1157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825027-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825027-2
TE Connectivity
FSMRA1JH04=R/A,TACT PB SW,160G
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.022 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 7.11 mm | |
Body Color | BLACK | |
Body Height | 7.01 mm | |
Body Length or Diameter | 7.16 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | NYLON | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1825027-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825027-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1825027-2 | TE's AMP | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | 1825027-2 vs 1825027-2 |
FSMRA7JH | TE Connectivity | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | 1825027-2 vs FSMRA7JH |
FSMRA1JH | TE Connectivity | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | 1825027-2 vs FSMRA1JH |
FSMRA6JH | TE Connectivity | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | 1825027-2 vs FSMRA6JH |
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals. It's essential to follow this specification to ensure reliable connections.
Yes, the 1825027-2 connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's recommended to follow the manufacturer's guidelines for mounting and securing the connector to ensure reliable performance.
The operating temperature range for the 1825027-2 connector is -40°C to 125°C (-40°F to 257°F). It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.
The 1825027-2 connector is designed for indoor use, but it can be used in outdoor or harsh environmental applications with proper sealing and protection. It's recommended to use additional sealing or protective measures to ensure the connector's reliability in such environments.
The maximum current rating for the 1825027-2 connector is 3A per contact. It's essential to ensure the connector is used within this current rating to prevent overheating and maintain reliability.