Part Details for 181KD25 by YAGEO Corporation
Results Overview of 181KD25 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
181KD25 Information
181KD25 by YAGEO Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 181KD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-181KD25-ND
|
DigiKey | VARISTOR 180V 15KA DISC 25MM Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0988 | Buy Now |
DISTI #
181KD25
|
Avnet Americas | - Bulk (Alt: 181KD25) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5772 / $0.6116 | Buy Now |
DISTI #
603-181KD25
|
Mouser Electronics | Varistors 180V 15KA MOV Disc 25mm RoHS: Compliant | 63 |
|
$0.8450 / $2.7000 | Buy Now |
DISTI #
181KD25
|
Avnet Abacus | (Alt: 181KD25) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 181KD25
181KD25 CAD Models
181KD25 Part Data Attributes
|
181KD25
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
181KD25
YAGEO Corporation
Varistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 115 V | |
Energy Absorbing Capacity-Max | 175 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 31.5 mm | |
Package Length | 28 mm | |
Package Style | Radial | |
Package Width | 5.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.2 W | |
Reference Standard | CSA; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 150 V |