Part Details for 181KD10 by YAGEO Corporation
Results Overview of 181KD10 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
181KD10 Information
181KD10 by YAGEO Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 181KD10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2704
|
Newark | Varistor, Mov, 300V, Disc 10Mm Rohs Compliant: Yes |Yageo 181KD10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2642 |
|
$0.0860 / $0.4000 | Buy Now |
DISTI #
13-181KD10-ND
|
DigiKey | VARISTOR 180V 2.5KA DISC 10MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
487 In Stock |
|
$0.0792 / $0.4400 | Buy Now |
DISTI #
181KD10
|
Avnet Americas | Metal Oxide Varistor 180V 10% 2.5KA 10mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 181KD10) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0461 / $0.0488 | Buy Now |
DISTI #
603-181KD10
|
Mouser Electronics | Varistors 180V 2.5KA MOV Disc 10mm RoHS: Compliant | 3160 |
|
$0.0750 / $0.4400 | Buy Now |
DISTI #
181KD10
|
Avnet Abacus | Metal Oxide Varistor 180V 10 25KA 10mm Disc 2Pin Radial Leaded Bulk (Alt: 181KD10) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | MOV | 500 |
|
RFQ |
Part Details for 181KD10
181KD10 CAD Models
181KD10 Part Data Attributes
|
181KD10
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
181KD10
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 115 V | |
Energy Absorbing Capacity-Max | 27 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 150 V |
181KD10 Frequently Asked Questions (FAQ)
-
The thermal resistance of the 181KD10 is typically around 250°C/W, but this can vary depending on the specific application and environment.
-
Yes, the 181KD10 is suitable for high-frequency applications up to several hundred MHz due to its low inductance and capacitance.
-
Yes, the 181KD10 is rated for operation up to 155°C, making it suitable for high-temperature environments. However, derating may be necessary for extended periods of operation at high temperatures.
-
The MSL of the 181KD10 is typically level 1, which means it can withstand normal humidity levels without special handling or storage requirements.
-
Yes, the 181KD10 is compliant with both RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.