Part Details for 181KD07-FTR by YAGEO Corporation
Results Overview of 181KD07-FTR by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
181KD07-FTR Information
181KD07-FTR by YAGEO Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 181KD07-FTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-181KD07-FTR-ND
|
DigiKey | VARISTOR 180V 1.2KA DISC 7MM Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0547 | Buy Now |
DISTI #
181KD07-FTR
|
Avnet Americas | - Tape and Reel (Alt: 181KD07-FTR) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
$0.0246 / $0.0521 | Buy Now |
DISTI #
603-181KD07-FTR
|
Mouser Electronics | Varistors 180V 1.2KA MOV Disc 7mm RoHS: Compliant | 0 |
|
$0.0460 / $0.3100 | Order Now |
DISTI #
181KD07-FTR
|
Avnet Abacus | (Alt: 181KD07-FTR) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 181KD07-FTR
181KD07-FTR CAD Models
181KD07-FTR Part Data Attributes
|
181KD07-FTR
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
181KD07-FTR
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 115 V | |
Energy Absorbing Capacity-Max | 11.7 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 4.3 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 150 V |