Part Details for 1818 by Visual Communications Company
Results Overview of 1818 by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1818 Information
1818 by Visual Communications Company is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 1818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F3612
|
Newark | Lamp, Miniature Bayonet, T-3 1/4, 24V, Supply Voltage:24V, Lamp Base Type:Miniature Bayonet, Bulb Size:T-3 1/4, Mscp:3.3, Average Bulb Life:250H, Product Range:- Rohs Compliant: Yes |Vcc/visual Communications Company 1818 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
CM1818-ND
|
DigiKey | LAMP INCAND T-3.25 MINI BAYO 24V Min Qty: 3000 Lead time: 10 Weeks Container: Bag | Limited Supply - Call |
|
$1.5529 | Buy Now |
DISTI #
606-CM1818
|
Mouser Electronics | Lamps 24V .17A RoHS: Compliant | 0 |
|
$1.5500 / $3.8600 | Order Now |
DISTI #
70597370
|
RS | Lamp, Incandescent, T-3 1/4 Miniature Bayonet, 24 V, 0.17 Amp, 3.3 MSCP, 250 Hrs Min Qty: 3000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 / $2.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.6400 | Buy Now |
Part Details for 1818
1818 CAD Models
1818 Part Data Attributes
|
1818
Visual Communications Company
Buy Now
|
Compare Parts:
1818
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |