Part Details for 1818 by CML Innovative Technologies
Results Overview of 1818 by CML Innovative Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1818 Information
1818 by CML Innovative Technologies is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-818-18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 18 Positions, 2.54 mm Pitch. | |
77315-818-18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 18 Positions 2.54mm (0.100in) Pitch, Right Angle | |
10131318-18221G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u\\ Bright Tin plating, Black Color, 18 Positions, GW Compatible Nylon66, Tray Packing. |
Price & Stock for 1818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2242
|
Newark | Lamp, Incandescent, Mini Bayonet, 24V, Supply Voltage:24V, Lamp Base Type:Miniature Bayonet, Bulb Size:T-1 3/4 (5Mm), Mscp:3.3, Average Bulb Life:250H, Product Range:- Rohs Compliant: Yes |Cml Innovative Technologies 1818 RoHS: Compliant Min Qty: 50 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
70465142
|
RS | T3-1/4, MBA, 24.00V, 0.17A, 250h, 3.30 MS CP Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7700 / $2.2100 | RFQ |
DISTI #
51605381
|
Verical | 1818 Min Qty: 20 Package Multiple: 10 Date Code: 1829 | Americas - 560 |
|
$3.3176 / $5.7647 | Buy Now |
|
Bristol Electronics | 2800 |
|
RFQ | ||
|
Quest Components | 2240 |
|
$0.7200 / $2.4000 | Buy Now |