Part Details for 1815 by Visual Communications Company
Results Overview of 1815 by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1815 Information
1815 by Visual Communications Company is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ771815DPJR | Texas Instruments | Family 2-5S Overvoltage Protector with Internal Delay Timer 8-WSON -40 to 85 | |
LM1815N/NOPB | Texas Instruments | Adaptive Variable Reluctance Sensor Amplifier 14-PDIP -40 to 125 | |
LM3687TL-1815/NOPB | Texas Instruments | Step-Down DC-DC Converter with Integrated Low Dropout Regulator and Startup Mode 9-DSBGA -30 to 125 |
Price & Stock for 1815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27F228
|
Newark | Lamp, Miniature Bayonet, T-3 1/4, 14V, Supply Voltage:14V, Lamp Base Type:Miniature Bayonet, Bulb Size:T-3 1/4, Mscp:1.4, Average Bulb Life:3000H, Product Range:- Rohs Compliant: Yes |Vcc/visual Communications Company 1815 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.0500 | Buy Now |
DISTI #
CM1815-ND
|
DigiKey | LAMP INCAND RT-3.25 MIN BAYO 14V Min Qty: 1 Lead time: 10 Weeks Container: Bag |
268 In Stock |
|
$0.9750 / $2.6100 | Buy Now |
DISTI #
606-CM1815
|
Mouser Electronics | Lamps 14V .2A RoHS: Compliant | 2991 |
|
$0.9480 / $1.7300 | Buy Now |
DISTI #
70597431
|
RS | Lamp, Incandescent, T-3-1/4 Miniature Bayonet, 14 V, 0.2 A, 1.4 MSCP, 3000 hrs Min Qty: 3000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.0600 | Buy Now |
Part Details for 1815
1815 CAD Models
1815 Part Data Attributes
|
1815
Visual Communications Company
Buy Now
|
Compare Parts:
1815
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |