Part Details for 1812Y5000474KXTWS2 by Knowles Capacitors
Results Overview of 1812Y5000474KXTWS2 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1812Y5000474KXTWS2 Information
1812Y5000474KXTWS2 by Knowles Capacitors is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 1812Y5000474KXTWS2
1812Y5000474KXTWS2 CAD Models
1812Y5000474KXTWS2 Part Data Attributes
|
1812Y5000474KXTWS2
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812Y5000474KXTWS2
Knowles Capacitors
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, Surface Mount, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Knowles | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812Y5000474KXTWS2
This table gives cross-reference parts and alternative options found for 1812Y5000474KXTWS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y5000474KXTWS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812H5000474KXRWS2 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | 1812Y5000474KXTWS2 vs 1812H5000474KXRWS2 |
1812H5000474KXBWS2 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | 1812Y5000474KXTWS2 vs 1812H5000474KXBWS2 |
1812Y5000474KEBWS2 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | 1812Y5000474KXTWS2 vs 1812Y5000474KEBWS2 |
1812H5000474KERWS2 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | 1812Y5000474KXTWS2 vs 1812H5000474KERWS2 |
1812J5000474KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | 1812Y5000474KXTWS2 vs 1812J5000474KXT |
1812Y5000474KERWS2 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | 1812Y5000474KXTWS2 vs 1812Y5000474KERWS2 |
1812H5000474KEBWS2 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | 1812Y5000474KXTWS2 vs 1812H5000474KEBWS2 |
1812H5000474KXTWS2 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | 1812Y5000474KXTWS2 vs 1812H5000474KXTWS2 |
1812Y5000474KXRWS2 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | 1812Y5000474KXTWS2 vs 1812Y5000474KXRWS2 |
1812Y5000474KETWS2 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, Surface Mount, 1812, | 1812Y5000474KXTWS2 vs 1812Y5000474KETWS2 |