Part Details for 1812WC332KAT1A by Kyocera AVX Components
Results Overview of 1812WC332KAT1A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1812WC332KAT1A Information
1812WC332KAT1A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1812WC332KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J3041
|
Newark | Capacitor Ceramic 3300Pf 2500V, X7R, 10%, 1812, Full Reel, Capacitance:3300Pf, Voltage(Dc):2.5Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:- Rohs Compliant: Yes |Kyocera Avx 1812WC332KAT1A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5760 | Buy Now |
DISTI #
10R6086
|
Newark | Capacitor Ceramic 3300Pf 2500V, X7R, 10%, 1812, Capacitance:3300Pf, Voltage(Dc):2.5Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 1812WC332KAT1A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6120 | Buy Now |
DISTI #
478-4736-1-ND
|
DigiKey | CAP CER 3300PF 2.5KV X7R 1812 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1435 In Stock |
|
$0.4583 / $1.3500 | Buy Now |
DISTI #
1812WC332KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 2500 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 1812WC332KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4090 / $0.5037 | Buy Now |
DISTI #
581-1812WC332KAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.5KV 3300pF X7R 181 2 10% Tol HV RoHS: Compliant | 0 |
|
$0.4570 / $1.3800 | Order Now |
DISTI #
V72:2272_10677680
|
Arrow Electronics | Cap Ceramic 0.0033uF 2500V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2206 Container: Cut Strips | Americas - 1 |
|
$0.4551 | Buy Now |
DISTI #
1812WC332KAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor 3300 pF 2500 V 10 X7R 1812 4532 Metric - Tape and Reel (Alt: 1812WC332KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 1812WC332KAT1A
1812WC332KAT1A CAD Models
1812WC332KAT1A Part Data Attributes
|
1812WC332KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812WC332KAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 2500V, ±10%, X7R, 1812 (4532 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1812 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.794 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812WC332KAT1A
This table gives cross-reference parts and alternative options found for 1812WC332KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812WC332KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812WC332KAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 1812WC332KAT1A vs 1812WC332KAZ4A |
1812WC332KAT1A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1812WC332KAT1A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the 1812WC332KAT1A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The maximum operating voltage for the 1812WC332KAT1A capacitor is 50V DC.
-
The 1812WC332KAT1A capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage by 1.25% per °C above 85°C to ensure reliability.
-
While the 1812WC332KAT1A capacitor meets the requirements for many automotive applications, it's essential to verify its suitability for a specific application with the manufacturer or a qualified engineer.