Part Details for 1812SC562KAT1A by Kyocera AVX Components
Results Overview of 1812SC562KAT1A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1812SC562KAT1A Information
1812SC562KAT1A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1812SC562KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C2781
|
Newark | Capacitor Ceramic 5600Pf 1500V, X7R, 10%, 1812, Capacitance:5600Pf, Voltage(Dc):1.5Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 1812SC562KAT1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
96M1563
|
Newark | Ceramic Capacitor 5600Pf 1500V, X7R, 10%, 1812, Capacitance:5600Pf, Voltage(Dc):1.5Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 1812SC562KAT1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4010 | Buy Now |
DISTI #
38AH4033
|
Newark | Cap 0.0056Uf 1500Vdc X7R 10% Smd 1812 Rohs Compliant: Yes |Kyocera Avx 1812SC562KAT1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
478-3010-1-ND
|
DigiKey | CAP CER 5600PF 1.5KV X7R 1812 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5960 In Stock |
|
$0.2853 / $0.9600 | Buy Now |
DISTI #
1812SC562KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 5600 pF, 1500 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 1812SC562KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-1812SC562K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 5600pF X7R 181 2 10% RoHS: Compliant | 1756 |
|
$0.2850 / $0.9700 | Buy Now |
|
Bristol Electronics | 2367 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 1500 V, X7R, 0.0056 UF, SURFACE MOUNT, 1812 | 2802 |
|
$0.2560 / $0.6144 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 1500 V, X7R, 0.0056 UF, SURFACE MOUNT, 1812 | 1140 |
|
$0.4774 / $1.1935 | Buy Now |
DISTI #
1812SC562KAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor 5600 pF 1500 V 10 X7R 1812 4532 Metric - Tape and Reel (Alt: 1812SC562KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 1812SC562KAT1A
1812SC562KAT1A CAD Models
1812SC562KAT1A Part Data Attributes
|
1812SC562KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812SC562KAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 5600pF, 1500V, ±10%, X7R, 1812 (4532 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1812 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.794 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
1812SC562KAT1A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1812SC562KAT1A is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the 1812SC562KAT1A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The maximum voltage derating for the 1812SC562KAT1A capacitor is 80% of the rated voltage, which is 562V in this case.
-
Yes, the 1812SC562KAT1A capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The 1812SC562KAT1A capacitor is designed to operate in high-temperature environments up to 125°C, with a capacitance tolerance of ±20% at 120 Hz and 20°C.