-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1812PC474KAT1A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M3709
|
Newark | Ceramic Capacitor 0.47Uf 250V, X7R, 10%, 1812, Capacitance:0.47Μf, Voltage(Dc):250V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 1812PC474KAT1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4100 | Buy Now |
DISTI #
478-3988-1-ND
|
DigiKey | CAP CER 0.47UF 250V X7R 1812 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1576 In Stock |
|
$0.1301 / $0.5400 | Buy Now |
DISTI #
1812PC474KAT1A
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.47 ?F, 250 V, 1812 [4532 Metric], ? 10%, X7R - Tape and Reel (Alt: 1812PC474KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0953 / $0.1042 | Buy Now |
DISTI #
581-1812PC474K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.47uF X7R 1812 10% RoHS: Compliant | 16011 |
|
$0.1300 / $0.5400 | Buy Now |
|
Bristol Electronics | 1630 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.47 UF, SURFACE MOUNT, 1812 | 787 |
|
$0.2655 / $0.8850 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.47 UF, SURFACE MOUNT, 1812 | 676 |
|
$0.1785 / $0.5950 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.47 UF, SURFACE MOUNT, 1812 | 516 |
|
$0.3600 / $0.9000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.47 UF, SURFACE MOUNT, 1812 | 182 |
|
$0.1770 / $0.2655 | Buy Now |
DISTI #
1812PC474KAT1A
|
IBS Electronics | 1812PC474KAT1A by AVX is a 470 nF, 250 V, ±, 10% tolerance, X7R dielectric, surface mount multilayer ceramic capacitor in 1812 package, ideal for various electronic applications. Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.1251 / $0.1365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812PC474KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812PC474KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 1812PC474KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812PC474KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812PC474KAT2A | Kyocera AVX Components | $0.2978 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 1812PC474KAT1A vs 1812PC474KAT2A |
GRM43DR72E474KW01L | Murata Manufacturing Co Ltd | $0.5922 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | 1812PC474KAT1A vs GRM43DR72E474KW01L |
C4532X7R474KKPS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.47uF, 1812 | 1812PC474KAT1A vs C4532X7R474KKPS |
GRM43DR72E474KW01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | 1812PC474KAT1A vs GRM43DR72E474KW01K |
LD12PC474KAB3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | 1812PC474KAT1A vs LD12PC474KAB3A |
GRJ43DR72E474KWJ1K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | 1812PC474KAT1A vs GRJ43DR72E474KWJ1K |
LD12PC474KAX9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | 1812PC474KAT1A vs LD12PC474KAX9A |
C4532X7R474KKWS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.47uF, 1812 | 1812PC474KAT1A vs C4532X7R474KKWS |
SH43B474K251CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | 1812PC474KAT1A vs SH43B474K251CT |
CH1812X7R474KWT | Quantic UTC | Check for Price | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | 1812PC474KAT1A vs CH1812X7R474KWT |
The recommended soldering temperature for the 1812PC474KAT1A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the 1812PC474KAT1A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, the 1812PC474KAT1A capacitor is AEC-Q200 qualified, making it suitable for use in automotive applications.
The 1812PC474KAT1A capacitor has a moisture sensitivity level of 3, which means it can withstand exposure to moisture for up to 168 hours.
Yes, the 1812PC474KAT1A capacitor is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.