Part Details for 1812N222K202NX080T by Novacap
Results Overview of 1812N222K202NX080T by Novacap
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1812N222K202NX080T Information
1812N222K202NX080T by Novacap is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1812N222K202NX080T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1763-1129-1-ND
|
DigiKey | CAP CER 2200PF 2KV C0G/NP0 1812 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6075 In Stock |
|
$2.9497 / $5.0900 | Buy Now |
|
Onlinecomponents.com | Capacitor |
1000 In Stock |
|
$1.8900 / $2.5700 | Buy Now |
|
Master Electronics | Capacitor |
1000 In Stock |
|
$1.8900 / $2.5700 | Buy Now |
Part Details for 1812N222K202NX080T
1812N222K202NX080T CAD Models
1812N222K202NX080T Part Data Attributes
|
1812N222K202NX080T
Novacap
Buy Now
|
Compare Parts:
1812N222K202NX080T
Novacap
|
Samacsys Manufacturer | Knowles Novacap |