Part Details for 1812LS-823XJLC by Coilcraft Inc
Results Overview of 1812LS-823XJLC by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1812LS-823XJLC Information
1812LS-823XJLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 1812LS-823XJLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 417 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 186 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | 333 |
|
$0.5400 / $1.0800 | Buy Now | |
|
Quest Components | 148 |
|
$0.3000 / $1.0000 | Buy Now | |
|
Coilcraft Direct | RF inductor, ferrite core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 658 |
|
$0.2700 / $0.7900 | Buy Now |
Part Details for 1812LS-823XJLC
1812LS-823XJLC CAD Models
1812LS-823XJLC Part Data Attributes
|
1812LS-823XJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812LS-823XJLC
Coilcraft Inc
General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.43 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 13.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |
Alternate Parts for 1812LS-823XJLC
This table gives cross-reference parts and alternative options found for 1812LS-823XJLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812LS-823XJLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812LS-823XJTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | 1812LS-823XJLC vs 1812LS-823XJTC |
1812LS-823XJRB | Coilcraft Inc | Check for Price | RF inductor, ferrite core, 5% tol, SMT, RoHS | 1812LS-823XJLC vs 1812LS-823XJRB |
1812LS-823XJLB | Coilcraft Inc | Check for Price | General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | 1812LS-823XJLC vs 1812LS-823XJLB |
1812LS-823XJSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP, 1812 | 1812LS-823XJLC vs 1812LS-823XJSD |
1812LS-823XJTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | 1812LS-823XJLC vs 1812LS-823XJTB |
1812LS-823XJLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | 1812LS-823XJLC vs 1812LS-823XJLD |
1812LS-823XJLC Frequently Asked Questions (FAQ)
-
Coilcraft provides a recommended land pattern for the 1812LS series, which can be found in their application notes or on their website. The recommended land pattern ensures proper soldering and minimizes the risk of damage during assembly.
-
The 1812LS-823XJLC inductor's characteristics may vary with temperature. To minimize the impact of temperature, ensure proper thermal management, and consider using a thermally conductive pad or heat sink if necessary. Additionally, consult Coilcraft's temperature derating charts to determine the inductor's performance at elevated temperatures.
-
The self-resonant frequency (SRF) of the 1812LS-823XJLC inductor is not explicitly stated in the datasheet. However, Coilcraft provides an SRF calculator tool on their website, which can be used to estimate the SRF based on the inductor's characteristics and operating conditions.
-
The 1812LS-823XJLC inductor is designed to meet standard vibration and shock requirements. However, if your application involves extreme vibration or shock, consult Coilcraft's environmental testing data and consider using a more ruggedized inductor or additional mechanical support to ensure reliability.
-
To minimize electromagnetic interference (EMI) and ensure proper magnetic shielding, follow proper PCB layout and design guidelines, such as keeping the inductor away from sensitive components and using a ground plane or shield to contain the magnetic field.