-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 3000V, ±10%, X7R, 1812 (4532 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1812HC102KAT1A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-3006-1-ND
|
DigiKey | CAP CER 1000PF 3KV X7R 1812 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15223 In Stock |
|
$0.1077 / $0.4700 | Buy Now |
DISTI #
581-1812HC102K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 1000pF X7R 1812 10% RoHS: Compliant | 11775 |
|
$0.1080 / $0.4800 | Buy Now |
DISTI #
70002136
|
RS | Capacitor, Ceramic, Cap 1000pF, Tol 10%, SMT, Vol-Rtg 3000V, X7R, High Voltage, TR Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4040 / $0.4750 | RFQ |
DISTI #
70001488
|
RS | Capacitor, Ceramic, Cap 1000 pF, Tol 10%, Vol-Rtg 3000 VDC, SMT, 1812, X7R, Cut Tape Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3780 / $0.4440 | RFQ |
|
Future Electronics | 1812 1 nF 3000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 11000Reel |
|
$0.0449 / $0.0494 | Buy Now |
|
Bristol Electronics | 10094 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 2160 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 3000V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.001UF, SURFACE MOUNT, 1812 | 7329 |
|
$0.1327 / $0.7580 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 3000V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.001UF, SURFACE MOUNT, 1812 | 1728 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 3000V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.001UF, SURFACE MOUNT, 1812 | 716 |
|
$0.2274 / $0.7580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812HC102KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812HC102KAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 3000V, ±10%, X7R, 1812 (4532 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1812 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 1812HC102KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812HC102KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812HC102KAT3A | Kyocera AVX Components | $0.4210 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 1812HC102KAT1A vs 1812HC102KAT3A |
VJ1812Y102KBHAT4X | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 3000V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | 1812HC102KAT1A vs VJ1812Y102KBHAT4X |
VJ1812Y102KCHAR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | 1812HC102KAT1A vs VJ1812Y102KCHAR |
CHV1812X3K0102KXT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Ceramic, | 1812HC102KAT1A vs CHV1812X3K0102KXT |
1812HC102KA13A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 1812HC102KAT1A vs 1812HC102KA13A |
VJ1812Y102KXHAT4X | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP | 1812HC102KAT1A vs VJ1812Y102KXHAT4X |
CHV1812A3K0102KXT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | 1812HC102KAT1A vs CHV1812A3K0102KXT |
302S43W102KP4U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | 1812HC102KAT1A vs 302S43W102KP4U |
NMC-H1812X7R102K3KVTRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 1812HC102KAT1A vs NMC-H1812X7R102K3KVTRPF |
1812HC102KA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP | 1812HC102KAT1A vs 1812HC102KA14A |
The recommended soldering temperature for the 1812HC102KAT1A is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the 1812HC102KAT1A is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, the 1812HC102KAT1A is AEC-Q200 qualified, making it suitable for use in automotive applications.
The 1812HC102KAT1A has a moisture sensitivity level (MSL) of 3, which means it can withstand exposure to moisture for up to 168 hours.
Yes, the 1812HC102KAT1A is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.