Part Details for 181-055-1420 by Glenair Inc
Results Overview of 181-055-1420 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
181-055-1420 Information
181-055-1420 by Glenair Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZ14202HTZE/NOPB | Texas Instruments | SIMPLE SWITCHER® 6V to 42V, 2A High Output Voltage Power Module 7-TO-PMOD -40 to 125 | |
LMZ14203TZ-ADJ/NOPB | Texas Instruments | SIMPLE SWITCHER® 6V to 42V, 3A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 | |
LMZ14201EXTTZX/NOPB | Texas Instruments | 1A SIMPLE SWITCHER Power Module with 42V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 |
Price & Stock for 181-055-1420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-181-055-1420
|
Mouser Electronics | Fiber Optic Connectors COMMERCIAL RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
181-055-1420
|
TTI | Fiber Optic Connectors COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE181-055-1420
|
Interstate Connecting Components | 0 |
|
Buy Now |