Part Details for 1808AC222KAT1A by Kyocera AVX Components
Results Overview of 1808AC222KAT1A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1808AC222KAT1A Information
1808AC222KAT1A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1808AC222KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21J9312
|
Newark | Ceramic Capacitor 2200Pf 1000V, X7R, 10%, 1808, Full Reel, Capacitance:2200Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 1808AC222KAT1A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now |
DISTI #
478-12871-1-ND
|
DigiKey | CAP CER 2200PF 1KV X7R 1808 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50004 In Stock |
|
$0.0601 / $0.3100 | Buy Now |
DISTI #
1808AC222KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 1000 V, ? 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: 1808AC222KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3435 / $0.3630 | Buy Now |
DISTI #
581-1808AC222K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 2200pF X7R 1808 10% RoHS: Compliant | 4778 |
|
$0.3600 / $0.5000 | Buy Now |
DISTI #
V72:2272_10676156
|
Arrow Electronics | Cap Ceramic 0.0022uF 1000V X7R 10% Pad SMD 1808 125°C T/R RoHS: Compliant Min Qty: 247 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2205 Container: Cut Strips | Americas - 1625 |
|
$0.1092 / $0.3859 | Buy Now |
DISTI #
P40:2555_19927864
|
Arrow Electronics | Cap Ceramic 0.0022uF 1000V X7R 10% Pad SMD 1808 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Europe - 679 |
|
$0.0605 | Buy Now |
|
Bristol Electronics | 1372 |
|
RFQ | ||
DISTI #
1808AC222KAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor 2200 pF 1000 V 10 X7R 1808 4520 Metric - Tape and Reel (Alt: 1808AC222KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 1808AC222KAT1A
1808AC222KAT1A CAD Models
1808AC222KAT1A Part Data Attributes
|
1808AC222KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808AC222KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8034 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808AC222KAT1A
This table gives cross-reference parts and alternative options found for 1808AC222KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808AC222KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1808AC222KAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1808, CHIP | 1808AC222KAT1A vs 1808AC222KAT4A |
1808AC222KAT3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808AC222KAT1A vs 1808AC222KAT3A |
225600305627 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1808 | 1808AC222KAT1A vs 225600305627 |
1808AC222KAZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 1808AC222KAT1A vs 1808AC222KAZ2A |
1808AC222KAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 1808AC222KAT1A vs 1808AC222KAZ4A |
AMDP102W222K1GF002U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1808, CHIP | 1808AC222KAT1A vs AMDP102W222K1GF002U |
1808AC222KA12A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1808, CHIP | 1808AC222KAT1A vs 1808AC222KA12A |
225600345627 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1808 | 1808AC222KAT1A vs 225600345627 |
225000325627 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1808 | 1808AC222KAT1A vs 225000325627 |
1808AC222KA13A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 1808AC222KAT1A vs 1808AC222KA13A |
1808AC222KAT1A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1808AC222KAT1A capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the 1808AC222KAT1A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The maximum operating voltage for the 1808AC222KAT1A capacitor is 50V DC.
-
Yes, the 1808AC222KAT1A capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The capacitance of the 1808AC222KAT1A capacitor decreases by approximately 10% over the operating temperature range of -55°C to 125°C.