Part Details for 1806216 by Phoenix Contact
Results Overview of 1806216 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1806216 Information
1806216 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1806216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1806216-ND
|
DigiKey | TERM BLOCK PLUG 12POS 7.62MM Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2582 | Buy Now |
DISTI #
651-1806216
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 7.62mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$29.2500 / $35.3400 | Order Now |
DISTI #
71775706
|
RS | PCB Plug Screw 7.62mm 12AWG 630V 12A 12 Position Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$36.2200 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 7.62 mm - connection method: Front screw connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$28.6700 / $58.5200 | Buy Now |
DISTI #
000000000002643674
|
Sager | Pluggable Terminal Blocks 12 Pos 7.62mm pitch Plug 24-12 AWG Screw Min Qty: 1 | 0 |
|
$35.5100 / $42.9100 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 420 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 7.62 mm - connection method: Front screw connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$28.6700 / $58.5200 | Buy Now |
Part Details for 1806216
1806216 CAD Models
1806216 Part Data Attributes
|
1806216
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1806216
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 12 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1806216
This table gives cross-reference parts and alternative options found for 1806216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1806216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1806106 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1806216 vs 1806106 |
1939840 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1806216 vs 1939840 |
1858866 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1806216 vs 1858866 |
1806216 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5 Nm to 1.5 Nm, depending on the specific application and PCB material. It's essential to consult the Phoenix Contact application notes for more detailed guidance.
-
Yes, the 1806216 connector is designed to withstand vibrations up to 10 g according to IEC 60068-2-6. However, it's crucial to ensure proper mounting and screwing to prevent damage or disconnection.
-
The 1806216 connector is rated for operation in temperatures ranging from -40°C to 125°C and can withstand humidity up to 95% RH. However, it's essential to consult the datasheet and Phoenix Contact's environmental specifications for more detailed information.
-
While the datasheet specifies a recommended wire gauge, it's possible to use a different gauge with caution. However, it's crucial to ensure the wire gauge meets the connector's mechanical and electrical requirements to prevent damage or signal degradation.
-
To ensure proper EMI shielding, make sure to connect the connector's shield to a suitable ground point on the PCB or chassis. Additionally, use a shielded cable and follow proper cable dressing practices to minimize electromagnetic radiation.