Part Details for 18/3-SJTOW-0-BLK-250 by Olympic Wire & Cable Corp
Results Overview of 18/3-SJTOW-0-BLK-250 by Olympic Wire & Cable Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
18/3-SJTOW-0-BLK-250 Information
18/3-SJTOW-0-BLK-250 by Olympic Wire & Cable Corp is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 7ft | |
MP-64RJ45UNNK-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 4ft | |
MP-64RJ45UNNK-014 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-014 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 14ft |
Price & Stock for 18/3-SJTOW-0-BLK-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4670 / $2.5500 | Buy Now |